Integrated Silicon Solution IncIS24C08A-2GLIEEPROM
EEPROM Serial-2Wire 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.51 | |
| Automotive | Unknown |
| 8K | |
| 1Kx8 | |
| Yes | |
| 100 | |
| 3500 | |
| 0.1 | |
| Serial-2Wire | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 3 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
