Integrated Silicon Solution IncIS22TF16G-JCLA1-TRFlash
Managed NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 153-Pin FBGA T/R Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Managed NAND | |
| 128G | |
| Sectored | |
| Yes | |
| 32 | |
| 1/4/8 | |
| 128G/32G/16G | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 55 | |
| -40 | |
| 85 | |
| Automotive | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.15(Min) |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 153 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
