Integrated Silicon Solution IncIS22TF128G-JCLA2Flash
Managed NAND Flash Serial e-MMC 3.3V 1T-bit 1T/256G/128G x 1/4-bit/8-bit 13.7ns 153-Pin VFBGA Automotive AEC-Q100
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Yes |
| Managed NAND | |
| 1T | |
| Sectored | |
| Yes | |
| 32 | |
| 1/4/8 | |
| 1T/256G/128G | |
| Yes | |
| Synchronous | |
| 13.7 | |
| Serial e-MMC | |
| 200 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 160 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.15(Min) mm |
| Package Width | 11.5 mm |
| Package Length | 13 mm |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 153 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
