Integrated Silicon Solution IncIS21EF16G-JQLIFlash
Managed NAND Flash Serial e-MMC 3.3V 128G-bit 128G/32G/16G x 1/4-bit/8-bit 13.7ns 100-Pin LFBGA
| Compliant | |
| 4A994a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| Managed NAND | |
| 128G | |
| Sectored | |
| Yes | |
| 32 | |
| 1/4/8 | |
| 128G/32G/16G | |
| Yes | |
| Synchronous | |
| 13.7 | |
| Serial e-MMC | |
| 200 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 75 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 14 |
| Package Length | 18 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
