Microchip TechnologyIS2083BM-232-TRAYBluetooth
Bluetooth v5.0 (BLE) SMART SOC/SMART SOC Class I/Class II 2Mbps 3.8V 82-Pin VFBGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller|Microprocessor | |
| Class I/Class II | |
| 2 | |
| 2400(Typ) | |
| -90 | |
| UART/USB | |
| 3 | |
| 3.8 | |
| 4.25 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.67 |
| Package Width | 5.5 |
| Package Length | 5.5 |
| PCB changed | 82 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 82 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

