Infineon Technologies AGIRSM836-015MAIntelligent Power Modules - IPMs
IPM MOSFET 500V 36-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Hex | |
| Three | |
| Over Current/Under Voltage | |
| 500 | |
| 1500 | |
| 11 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

