Infineon Technologies AGIRSM505-084PAIntelligent Power Modules - IPMs
IPM MOSFET 250V 4.6A 23-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| MOSFET | |
| Hex | |
| Three | |
| Under Voltage | |
| 250 | |
| 4.6 | |
| 1900 | |
| 18 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 12 |
| Package Length | 29 |
| PCB changed | 23 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 23 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

