Infineon Technologies AGIRS25411PBFLED Drivers
LED Driver 10000uA Supply Current 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 13.75 | |
| 14.25 | |
| 14 | |
| 10000 | |
| 1000 | |
| -25 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) - 0.39(Min) mm |
| Package Width | 7.11(Max) mm |
| Package Length | 10.92(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

