Infineon Technologies AGIRS2453DSPBFGate and Power Drivers
Driver 600V 4-OUT High Side/Low Side Full Brdg Inv/Non-Inv 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| IRS2453DSPBF | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Full Bridge | |
| 4 | |
| Dependent | |
| 4 | |
| 200 | |
| 100 | |
| 10 | |
| 16.6 | |
| 5 | |
| 9 | |
| 11 | |
| 600 | |
| -25 | |
| 125 | |
| Shutdown | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

