Reduced Price
Infineon Technologies AGIRS2336DJPBFGate and Power Drivers
Driver 600V 6-OUT High Side/Low Side 3-Phase Brdg Inv 32-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| 3-Phase Bridge | |
| 6 | |
| Dependent | |
| IGBT|MOSFET | |
| 6 | |
| 190 | |
| 75 | |
| 750 | |
| CMOS|TTL | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.5(Min) | |
| 600 | |
| 2000 | |
| -40 | |
| 125 | |
| Current Limit|Thermal Shutdown Protection|Undervoltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) mm |
| Package Width | 16.66(Max) mm |
| Package Length | 16.66(Max) mm |
| PCB changed | 32 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 32 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

