Infineon Technologies AGIRS21834PBFGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 60 | |
| 35 | |
| 330 | |
| CMOS|LSTTL|3.3V(Min)|5V | |
| 10 | |
| 20 | |
| 1.6 | |
| 8.2 | |
| 8.9 | |
| 600 | |
| 1600 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 35 | |
| 35 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) - 0.39(Min) |
| Package Width | 7.11(Max) |
| Package Length | 20.19(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

