Infineon Technologies AGIRS2112SPBFGate and Power Drivers
Driver 600V 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| IRS2112SPBF | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 130 | |
| 65 | |
| 180 | |
| CMOS|LSTTL|3.3V(Min) | |
| 10 | |
| 20 | |
| 0.18 | |
| 8.2 | |
| 8.6 | |
| 600 | |
| 1250 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

