Infineon Technologies AGIRS2093MTRPBFAudio Amplifiers
Audio Amp Speaker 4-CH Stereo Class-D 48-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| No | |
| Single | |
| 4-Channel Stereo | |
| 18@12V | |
| 10 | |
| 12 | |
| 15 | |
| 0.04@12V | |
| 5@12V | |
| Single | |
| 6200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

