Infineon Technologies AGIRS2011SPBFGate and Power Drivers
Driver 200V 1A 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| IRS2011SPBF | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| 2 | |
| 40 | |
| 35 | |
| 80 | |
| CMOS|LSTTL|3.3V(Min)|5V | |
| 10 | |
| 20 | |
| 0.3 | |
| 8.2 | |
| 9 | |
| 200 | |
| 1(Typ) | |
| 625 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 20 | |
| 20 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

