Infineon Technologies AGIRS2007MTRPBFXUMA1Gate and Power Drivers
Driver 0.6A 2-OUT High Side/Low Side Half Brdg Non-Inv Automotive 14-Pin MLPQ EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 170 | |
| 90 | |
| 220 | |
| CMOS|LSTTL|3.3V(Min) | |
| 10 | |
| 20 | |
| 0.8(Max) | |
| 2.5(Min) | |
| 0.6(Typ) | |
| 2080 | |
| -40 | |
| 125 | |
| Current Sensing|Undervoltage Lockout | |
| 50 | |
| 50 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 14 |
| Supplier Package | MLPQ EP |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

