Reduced Price
Murata Power SolutionsIRS-3.3/15-Q48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 15A 49.5W 8-Pin 1/16-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 3.3 | |
| 15 | |
| 49.5 | |
| 2250VDC | |
| DC/DC | |
| 310 | |
| Yes | |
| 0.3% | |
| 0.15% | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 16.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.47 |
| Package Length | 26.31 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

