Murata Power SolutionsIRS-24/2-Q12P-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 24V 2A 48W 8-Pin 1/16-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 24 | |
| 2 | |
| 48 | |
| 2828VDC | |
| DC/DC | |
| 1 | |
| 325 | |
| Yes | |
| 0.125% | |
| 0.125% | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 25.6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 26.3 |
| Package Length | 36.5 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

