Murata Power SolutionsIRQ-12/12.5-W80NB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 72VIN 1-OUT 12V 12.5A 150W 10-Pin Quarter-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 16 | |
| 72 | |
| 160 | |
| 12 | |
| 12.5 | |
| 150 | |
| 4242VDC(Typ) | |
| DC/DC | |
| 10 | |
| 230 | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 89(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13 |
| Package Width | 39.6 |
| Package Length | 61.2 |
| PCB changed | 10 |
| Supplier Package | Quarter-Brick |
| 10 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

