Infineon Technologies AGIRPS5401MXI04TRPAUMA1PMIC Solutions
Power Management Unit 6V to 14V 56-Pin QFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power Management Unit | |
| 2000 | |
| 1.2 to 14 | |
| 6 | |
| 14 | |
| 40(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
