APEMIRP3F422L0SSwitch Push Button
Switch Push Button N.O. SPST Flat Round Button 0.2A 250VAC 48VDC Momentary Panel Mount Wire Lead
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Flat Round Button | |
| N.O. | |
| Threaded | |
| 0.2@250VAC 48VDC | |
| 1500Vrms | |
| 1000 | |
| 100 | |
| 500000 | |
| 1000000 | |
| Black | |
| 2 | |
| 1 | |
| Panel Mount | |
| Wire Lead | |
| 2 | |
| Super Red | |
| Terminals | |
| Epoxy | |
| IP67 | |
| Straight | |
| -40 | |
| 85 | |
| 19.8 | |
| 21.8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

