Infineon Technologies AGIRMCF341TYMotor Controller and Driver ICs
Sensorless Motor Driver 1.8V/3.3V 64-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| AC Motor | |
| 1.62|3 | |
| 1.62 to 1.98|3 to 3.6 | |
| 1.8|3.3 | |
| 1.98|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

