50-75% Off
MEAN WELLIRM-45-15STAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 3A 45W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 3 | |
| 45 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 1.5(Typ) | |
| 47 to 440 | |
| ±2.5 | |
| 88.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 180mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 228 | |
| Mounting | Screw |
| Package Height | 33.5 mm |
| Package Width | 52 mm |
| Package Length | 109 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

