MEAN WELLIRM-30-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 6A 30W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 6 | |
| 30 | |
| 85 | |
| 110|230 | |
| 264 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 0.75(Typ) | |
| 47 to 440 | |
| ±2.5 | |
| 83(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 120mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 94 | |
| Mounting | Through Hole |
| Package Height | 24 mm |
| Package Width | 39 mm |
| Package Length | 69.5 mm |
| PCB changed | 4 |
| 4 |
Ensure your electronic devices operate by using this IRM-30-5 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 5 V and maximum output power of 30 W. This part's single output can handle a current up to 6 A. This part has a temperature range of -30 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

