MEAN WELLIRM-30-12STAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.5A 30W 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Encapsulated | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
2.5 | |
30 | |
85 | |
110|230 | |
264 | |
120 | |
430 | |
3000VAC | |
0.5% | |
0.5% | |
0.75(Typ) | |
47 to 440 | |
±2.5 | |
88(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
150mV(Max) | |
No | |
-30 | |
70 | |
113 | |
Mounting | Screw |
Package Height | 28.5 mm |
Package Width | 39.5 mm |
Package Length | 91 mm |
PCB changed | 4 |
4 |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this IRM-30-12ST AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 30 W. This part's single output can handle a current up to 2.5 A. This part has a temperature range of -30 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.