MEAN WELLIRM-03-12SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 0.25A 3W 14-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.25 | |
| 3 | |
| 85 | |
| 110|230 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.07(Typ) | |
| 47 to 63 | |
| ±2.5 | |
| 78(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 26 | |
| Mounting | Surface Mount |
| Package Height | 15.6 mm |
| Package Width | 24 mm |
| Package Length | 37 mm |
| PCB changed | 14 |
| Supplier Package | SMD Module |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

