MEAN WELLIRM-02-5SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 0.4A 2W 14-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 2 | |
| 85 | |
| 110|230 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.045(Typ) | |
| 47 to 63 | |
| ±2.5 | |
| 70(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 24 | |
| Mounting | Surface Mount |
| Package Height | 16 mm |
| Package Width | 22.2 mm |
| Package Length | 33.7 mm |
| PCB changed | 14 |
| Supplier Package | SMD Module |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

