MEAN WELLIRM-01-15AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.067A 1W 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.067 | |
| 1 | |
| 85 | |
| 110|230 | |
| 305 | |
| 120 | |
| 430 | |
| 3000VAC | |
| 0.5% | |
| 0.5% | |
| 0.025(Typ) | |
| 47 to 63 | |
| ±2.5 | |
| 75(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 200mV(Max) | |
| No | |
| -30 | |
| 85 | |
| 19 | |
| Mounting | Through Hole |
| Package Height | 15 mm |
| Package Width | 22.2 mm |
| Package Length | 33.7 mm |
| PCB changed | 4 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

