| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 55 |
| Maximum Gate-Source Voltage (V) | ±16 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 47 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 25 |
| Maximum Drain-Source Resistance (mOhm) | 22@10V |
| Typical Gate Charge @ Vgs (nC) | 48(Max)@5V |
| Typical Gate to Drain Charge (nC) | 25(Max) |
| Typical Gate to Source Charge (nC) | 8.6(Max) |
| Typical Reverse Recovery Charge (nC) | 210 |
| Typical Input Capacitance @ Vds (pF) | 1700@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 150@25V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 400 |
| Maximum Power Dissipation (mW) | 110000 |
| Typical Fall Time (ns) | 15 |
| Typical Rise Time (ns) | 84 |
| Typical Turn-Off Delay Time (ns) | 26 |
| Typical Turn-On Delay Time (ns) | 11 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 160 |
| Typical Gate Plateau Voltage (V) | 3 |
| Typical Reverse Recovery Time (ns) | 80 |
| Maximum Diode Forward Voltage (V) | 1.3 |
| Maximum Positive Gate-Source Voltage (V) | 16 |
| Mounting | Through Hole |
| Package Height | 9 |
| Package Width | 4.57 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| Pin Count | 3 |
| Lead Shape | Through Hole |