Infineon Technologies AGIRLZ24NSTRLPBFMOSFETs
Trans MOSFET N-CH Si 55V 18A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| IRLZ24NSTRLPBF | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±16 | |
| 2 | |
| 18 | |
| 60@10V | |
| 15(Max)@5V | |
| 8.5(Max) | |
| 3.7(Max) | |
| 130 | |
| 480@25V | |
| 130 | |
| 3800 | |
| 29 | |
| 74 | |
| 20 | |
| 7.1 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

