Infineon Technologies AGIRLS3036TRLPBFMOSFETs
Trans MOSFET N-CH Si 60V 270A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±16 | |
| 270 | |
| 2.4@10V | |
| 91@4.5V | |
| 11210@50V | |
| 380000 | |
| 110 | |
| 220 | |
| 110 | |
| 66 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.9@10V|2.2@4.5V | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

