Infineon Technologies AGIRLR7843TRPBFMOSFETs
Trans MOSFET N-CH 30V 161A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 161 | |
| 3.3@10V | |
| 34@4.5V | |
| 4380@15V | |
| 140000 | |
| 19 | |
| 42 | |
| 34 | |
| 25 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.6@10V|3.2@4.5V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

