Infineon Technologies AGIRLMS6702TRPBFMOSFETs
Trans MOSFET P-CH Si 20V 2.4A 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 0.7(Min) | |
| -55 to 150 | |
| 2.4 | |
| 100 | |
| 1 | |
| 200@4.5V | |
| 5.8@4.5V | |
| 2.1 | |
| 1.8 | |
| 15 | |
| 210@15V | |
| 73@15V | |
| 0.7 | |
| 130 | |
| 1700 | |
| 18 | |
| 20 | |
| 21 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12 | |
| 13 | |
| 75 | |
| 2.1 | |
| 25 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

