| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Material | Si |
| Configuration | Single Quad Drain |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 1(Min) |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 3.2 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 100@10V |
| Typical Gate Charge @ Vgs (nC) | 6.4@10V |
| Typical Gate Charge @ 10V (nC) | 6.4 |
| Typical Gate to Drain Charge (nC) | 1.9 |
| Typical Gate to Source Charge (nC) | 1.1 |
| Typical Reverse Recovery Charge (nC) | 39 |
| Typical Input Capacitance @ Vds (pF) | 210@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 32@25V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 90 |
| Maximum Power Dissipation (mW) | 1700 |
| Typical Fall Time (ns) | 2 |
| Typical Rise Time (ns) | 4.4 |
| Typical Turn-Off Delay Time (ns) | 10 |
| Typical Turn-On Delay Time (ns) | 4.6 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 18 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 75 |
| Typical Reverse Recovery Time (ns) | 36 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 6 |
| Supplier Package | Micro |
| Pin Count | 6 |