Infineon Technologies AGIRLHS6242TRPBFMOSFETs
Trans MOSFET N-CH 20V 10A 6-Pin PQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 10 | |
| 11.7@4.5V | |
| 14@4.5V | |
| 1110@10V | |
| 1980 | |
| 13 | |
| 15 | |
| 19 | |
| 5.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 9.4@4.5V|12.4@2.5V | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

