Infineon Technologies AGIRLH5030TRPBFMOSFETs
Trans MOSFET N-CH 100V 13A 8-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±16 | |
| 13 | |
| 9@10V | |
| 44@4.5V|94@10V | |
| 94 | |
| 5185@50V | |
| 3600 | |
| 41 | |
| 72 | |
| 41 | |
| 21 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.2@10V|7.9@4.5V | |
| Mounting | Surface Mount |
| Package Height | 0.81 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

