Infineon Technologies AGIRHNA57260SEMOSFETs
Trans MOSFET N-CH 200V 53.5A 3-Pin SMD-2
| Not Compliant | |
| Contact Export | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 53.5 | |
| 38@12V | |
| 155(Max)@12V | |
| 6044@25V | |
| 250000 | |
| 50(Max) | |
| 125(Max) | |
| 80(Max) | |
| 35(Max) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 3.07(Max) |
| Package Width | 17.65(Max) |
| Package Length | 13.46(Max) |
| PCB changed | 3 |
| Supplier Package | SMD-2 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

