Murata ManufacturingIRH-12/21-W80NB-CDC to DC Converter and Switching Regulator Module
Module DC-DC 72VIN 1-OUT 12V 21A 250W 12-Pin Half-Brick Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 16 | |
| 72 | |
| 160 | |
| 12 | |
| 21 | |
| 250 | |
| 4242VDC(Max) | |
| DC/DC | |
| 20(Max) | |
| 264 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 145 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 14 |
| Package Width | 60.7 |
| Package Length | 63.2 |
| PCB changed | 12 |
| Supplier Package | Half-Brick |
| 12 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

