Infineon Technologies AGIRGP6630DPBFIGBT Chip
Trans IGBT Chip N-CH 600V 47A 192W 3-Pin(3+Tab) TO-247AC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Trench Stop | |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.65 | |
| 47 | |
| 0.1 | |
| 192 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.7(Max) mm |
| Package Width | 5.31(Max) mm |
| Package Length | 15.87(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

