Infineon Technologies AGIRGB4620DPBFIGBT Chip
Trans IGBT Chip N-CH 600V 32A 140W 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.55 | |
| 32 | |
| 0.1 | |
| 140 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

