Infineon Technologies AGIRG4MC50USCXIGBT Chip
Trans IGBT Chip N-CH 600V 35A 150W 3-Pin(3+Tab) TO-254AA
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 2.75(Max) | |
| 35 | |
| 0.1 | |
| 150 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 13.84(Max) |
| Package Width | 6.6(Max) |
| Package Length | 13.84(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254AA |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
