| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 8.8 | |
| 100 | |
| 100 | |
| 280@10V | |
| 19(Max)@10V | |
| 19(Max) | |
| 11(Max) | |
| 5.4(Max) | |
| 320 | |
| 570@25V | |
| 65@25V | |
| 2 | |
| 360 | |
| 2500 | |
| 29 | |
| 68 | |
| 15 | |
| 13 | |
| -55 | |
| 150 | |
| 2.5 | |
| 35 | |
| 50 | |
| 5.9 | |
| 100 | |
| 6.3 | |
| 20 | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.39(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
Amplify electronic signals and switch between them with the help of Vishay's IRFU9024PBF power MOSFET. Its maximum power dissipation is 2500 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

