Infineon Technologies AGIRFU5410PBFMOSFETs
Trans MOSFET P-CH Si 100V 13A 3-Pin(3+Tab) IPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 13 | |
| 205@10V | |
| 58(Max)@10V | |
| 58(Max) | |
| 760@25V | |
| 66000 | |
| 46 | |
| 58 | |
| 45 | |
| 15 | |
| -55 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 2.3 mm |
| Package Length | 6.6 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

