Reduced Price
Infineon Technologies AGIRFSL7787PBFMOSFETs
Trans MOSFET N-CH 75V 76A 3-Pin(3+Tab) TO-262 Tube
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| HEXFET | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 3.7 | |
| 76 | |
| 100 | |
| 1 | |
| 8.4@10V | |
| 73@10V | |
| 73 | |
| 4020@25V | |
| 125000 | |
| 39 | |
| 48 | |
| 51 | |
| 11 | |
| -55 | |
| 175 | |
| Tube | |
| 6.9@10V|8.2@6V | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-262 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

