Infineon Technologies AGIRFS7530TRLPBFMOSFETs
Trans MOSFET N-CH Si 60V 295A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.7 | |
| 295 | |
| 100 | |
| 1 | |
| 2@10V | |
| 274@10V | |
| 274 | |
| 13703@25V | |
| 375000 | |
| 104 | |
| 141 | |
| 172 | |
| 52 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.65@10V|2.1@6V | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

