Infineon Technologies AGIRFS7437TRL7PPMOSFETs
Trans MOSFET N-CH Si 40V 295A 7-Pin(6+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.9 | |
| 295 | |
| 100 | |
| 1 | |
| 1.4@10V | |
| 150@10V | |
| 150 | |
| 7437@25V | |
| 231000 | |
| 51 | |
| 62 | |
| 78 | |
| 18 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 1.1@10V|1.7@6V | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 6 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

