Infineon Technologies AGIRFS4410ZTRLPBFMOSFETs

Trans MOSFET N-CH 100V 97A 3-Pin(2+Tab) D2PAK T/R

Total In Stock: 10,617 parts

Regional Inventory: 1,017

    Total$1.34Price for 1

    1,017 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      799
      Country Of origin:
      Taiwan
         
      • Price: $1.3358
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 217 parts
      • Price: $1.3358
    • (800)

      Ships tomorrow

      Increment:
      800
      Ships from:
      United States of America
      Date Code:
      2517+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      United States of America
      • In Stock: 800 parts
      • Price: $0.8566
    • (800)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 9,600 parts
      • Price: $0.8401

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.