Infineon Technologies AGIRFS4321TRLPBFMOSFETs
Trans MOSFET N-CH 150V 85A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±30 | |
| 5 | |
| 85 | |
| 15@10V | |
| 71@10V | |
| 71 | |
| 4460@50V | |
| 350000 | |
| 35 | |
| 60 | |
| 25 | |
| 18 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 12@10V | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

