| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 3.6 | |
| 100 | |
| 100 | |
| 1500@10V | |
| 20(Max)@10V | |
| 20(Max) | |
| 11(Max) | |
| 3.3(Max) | |
| 970 | |
| 340@25V | |
| 33@25V | |
| 2 | |
| 110 | |
| 2500 | |
| 19 | |
| 27 | |
| 7.3 | |
| 8.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.5 | |
| 14 | |
| 50 | |
| 7.3 | |
| 150 | |
| 6.3 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Increase the current or voltage in your circuit with this IRFR9220TRPBF power MOSFET from Vishay. Its maximum power dissipation is 2500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

