| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 5.6 | |
| 100 | |
| 100 | |
| 600@10V | |
| 18(Max)@10V | |
| 18(Max) | |
| 9(Max) | |
| 3(Max) | |
| 330 | |
| 390@25V | |
| 45@25V | |
| 2 | |
| 170 | |
| 2500 | |
| 25 | |
| 29 | |
| 21 | |
| 9.6 | |
| -55 | |
| 150 | |
| 2.5 | |
| 22 | |
| 50 | |
| 6 | |
| 100 | |
| 6.3 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Create an effective common drain amplifier using this IRFR9120PBF power MOSFET from Vishay. Its maximum power dissipation is 2500 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

