Infineon Technologies AGIRFR7746TRPBFMOSFETs
Trans MOSFET N-CH Si 75V 59A 3-Pin(2+Tab) TO-252AA T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 3.7 | |
| 59 | |
| 100 | |
| 1 | |
| 11.2@10V | |
| 59@10V | |
| 59 | |
| 3107@25V | |
| 99000 | |
| 21 | |
| 30 | |
| 34 | |
| 7.9 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 9.5@10V|11.2@6V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252AA |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

